AkYtec 37C055 SMI200 PLC Controller 24VDC Programmable 2-Line LCD USB

MPN
37C055
Brand
akYtec
EAN-13
2050006622445
Order Code
08-4209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £141.64 £120.39
10+ £115.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The AkYtec SMI200 37C055 is a 24 V DC programmable logic controller. It features versatile programmability and intuitive operation for automated control systems. Typical applications include industrial automation and process control.
Type PLC controller
Number of Digital Inputs 0
Dimensions (L x W x H) 100 x 60 x 60 mm
Display Type Yes
Fitting type (details) Front installation: Drill hole Ø 22.5mm
Height 60mm
Interface 1 x RS485
IP Rating IP20
Length 100mm
Max. ambient temperature +55°C
Max. operating voltage 32V DC
Min. ambient temperature -20°C
Min. operating voltage 9V DC
Misc Attribute SMI200
Program memory ROM: 128 kB
Retain: 512 BytekB
Real-time clock Yes
Supply Voltage 24V DC
Supported protocols Modbus RTU / ASCII (master / slave)
Width 60mm

Reviews

Be the first to submit a review

Trustpilot