AkYtec 37C056 PR200 PLC Controller 230V AC LCD Modbus DIN Rail Mount

MPN
37C056
Brand
akYtec
EAN-13
2050006622452
Order Code
08-4210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £128.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The AkYtec PR200-230.1.1 is a programmable logic controller designed for versatile industrial automation tasks, operating at 230 V AC. It features robust programmable relays, making it suitable for a wide range of control applications. Typical uses include managing complex machinery systems and optimising production line efficiency.
Type PLC controller
Number of Digital Inputs 8
Clock Real-time clock
Dimensions (L x W x H) 123 x 108 x 58 mm
Display Type Yes
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 1 x RS485
IP Rating IP20
Length 123mm
Max. ambient temperature +55°C
Max. operating voltage 264V AC
Min. ambient temperature -20°C
Min. operating voltage 94V AC
Misc Attribute PR200-230.1.1
Number of extension modules 2
Number of inputs (max.) 8
Number of outputs (max.) 6
Number of relay outputs (max.) 6
Program memory ROM
RetainkB
Real-time clock Yes
Supply Voltage 230V ACV
Supported protocols Modbus RTU / ASCII (master / slave)
Width 108mm

Reviews

Be the first to submit a review

Trustpilot