AkYtec 37C061 PR200 PLC Controller 24V DC LCD DIN Rail RS485 Modbus

MPN
37C061
Brand
akYtec
EAN-13
2050006630501
Order Code
08-4215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £250.11 £212.59
10+ £203.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The AkYtec PR200-24.4.2 is a programmable logic controller designed for 24 V DC applications. It features advanced programming capabilities and reliable performance, making it suitable for industrial automation tasks. Typical applications include process control, machinery operation, and system monitoring.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Clock Real-time clock
Dimensions (L x W x H) 123 x 108 x 58 mm
Display Type Yes
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 2 x RS485
IP Rating IP20
Length 123mm
Max. ambient temperature +55°C
Max. operating voltage 30V DC
Min. ambient temperature -20°C
Min. operating voltage 19V DC
Misc Attribute PR200-24.4.2
Number of extension modules 2
Number of inputs (max.) 12
Number of outputs (max.) 10
Number of relay outputs (max.) 8
Program memory ROM
RetainkB
Real-time clock Yes
Supply Voltage 24V DC
Supported protocols Modbus RTU / ASCII (master / slave)
Width 108mm

Reviews

Be the first to submit a review

Trustpilot