AkYtec 37C066 PR100 PLC Controller 24V DC Modbus ALP Software DIN Rail

MPN
37C066
Brand
akYtec
EAN-13
2050006630556
Order Code
08-4219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £117.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The AkYtec PR100-24.2.1 is a compact PLC controller designed for automation tasks, featuring a 24 V DC power supply. It is ideal for use in industrial applications where programmable logic control is required. The AkYtec 37C066 model offers reliability for process control and monitoring systems.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Dimensions (L x W x H) 108 x 88 x 58 mm
Display Type No
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 1 x RS485
IP Rating IP20
Length 108mm
Max. ambient temperature +55°C
Max. operating voltage 30V DC
Min. ambient temperature -40°C
Min. operating voltage 9V DC
Misc Attribute PR100-24.2.1
Number of inputs (max.) 12
Number of outputs (max.) 8
Number of relay outputs (max.) 8
Program memory ROM;RAM;Retain;NetzwerkvariablkB
Real-time clock Yes
Supply Voltage 24V DC
Supported protocols Modbus RTU / ASCII (master / slave)
Width 88mm

Reviews

Be the first to submit a review

Trustpilot