AkYtec 37C058 PR200 PLC Controller 230V AC LCD RS485 Modbus ALP Software

MPN
37C058
Brand
akYtec
EAN-13
2050006622476
Order Code
08-4212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £233.54 £198.51
10+ £190.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by AkYtec, the PR200-230.4.2 is a programmable logic controller operating at 230 V AC. This PLC controller, referenced as model 37C058, offers flexible automation solutions with its programmable relay capabilities. Typical applications include industrial automation, where efficient control and monitoring are required.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Clock Real-time clock
Dimensions (L x W x H) 123 x 108 x 58 mm
Display Type Yes
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 2 x RS485
IP Rating IP20
Length 123mm
Max. ambient temperature +55°C
Max. operating voltage 264V AC
Min. ambient temperature -20°C
Min. operating voltage 94V AC
Misc Attribute PR200-230.4.2
Number of extension modules 2
Number of inputs (max.) 12
Number of outputs (max.) 10
Number of relay outputs (max.) 8
Program memory ROM
RetainkB
Real-time clock Yes
Supply Voltage 230V ACV
Supported protocols Modbus RTU / ASCII (master / slave)
Width 108mm

Reviews

Be the first to submit a review

Trustpilot