AkYtec 37C060 PR200 Mini PLC 24V DC 2-line LCD RS485 Modbus DIN mount

MPN
37C060
Brand
akYtec
EAN-13
2050006622490
Order Code
08-4214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £250.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The AkYtec PR200-24.2.2 is a PLC controller designed for automation tasks with a supply voltage of 24 V DC. It offers flexible programming capabilities, making it ideal for use in industrial control systems or process automation projects. This programmable logic controller is commonly utilised in environments requiring reliable and efficient control solutions.
Type PLC controller
Number of Digital Inputs 8
Number of Analogue Inputs 4
Number of Analogue Outputs 2
Clock Real-time clock
Dimensions (L x W x H) 123 x 108 x 58 mm
Display Type Yes
Fitting type (details) DIN rail (switchboard / distribution box)
Height 58mm
Interface 2 x RS485
IP Rating IP20
Length 123mm
Max. ambient temperature +55°C
Max. operating voltage 30V DC
Min. ambient temperature -20°C
Min. operating voltage 19V DC
Misc Attribute PR200-24.2.2
Number of extension modules 2
Number of inputs (max.) 12
Number of outputs (max.) 10
Number of relay outputs (max.) 8
Program memory ROM
RetainkB
Real-time clock Yes
Supply Voltage 24V DC
Supported protocols Modbus RTU / ASCII (master / slave)
Width 108mm

Reviews

Be the first to submit a review

Trustpilot