Airgineers Micro Drones

Airgineers Brand: Airgineers

Airgineers is a range of micro drones powered by STEAM. These products give students the opportunity to design, build and fly their own micro drones, both from afar and in FPV!

This range contains all of the components and equipment required to get your new quadcopters in the air.

The Airgineers range also encourages students to test out different materials and manufacturing methods when designing their drone frames, from CAD and 3D Printing, CNC Machining or simply shaping materials such as foam!

Airgineers: Design, Build, Fly, Compete!

The Airgineers range includes:

  • Micro Drones
  • Drones spares
  • Transmitters
  • FPV Goggles
  • Airgineers Design, Make, Fly Bronze Kit
  • Airgineers Design, Make, Fly Silver Kit
  • Airgineers Design, Make, Fly Gold Kit
  • Airgineers Ready to Fly Kit
  • Airgineers Micro Drone Squadron Set

For more information on the Airgineers range, and to sign up to the newsletter, please visit the Airgineers website.

Description Image Product Buy Pricing (Ex VAT) Type Battery Dimensions ECS/Motor Compatible 70mm Colour Connector Charger Receiver working range Quantity Current Recommended Motor PWM Frequency FOV Weight (Set of 4) Frequency Weight Lightweight Input Voltage Screen Size
Airgineers F411-BVT Flight Controller with RX2A and NANO 3
Airgineers F411-BVT Flight Controller with RX2A and NANO 3
Standard range
Order code: 70-1420
MPN: 701420

Despatched same day - 172 in stockContact us for additional stock
1+ £39.65
Price per unit Ex VAT
Flight controller 28.5 x 28.5mm Brushed 6000Hz 6.2g
Airgineers F411-BVT Flight Controller with RX2A
Airgineers F411-BVT Flight Controller with RX2A
Standard range
Order code: 70-1421
MPN: 701421

Last stock - 3 in stockAvailable until stock exhausted
1+ £32.95
Price per unit Ex VAT
Flight controller 28.5 x 28.5mm Brushed 6000Hz 4.6g
Airgineers F411-BVT Flight Controller
Airgineers F411-BVT Flight Controller
Standard range
Order code: 70-1422
MPN: 701422

Despatched same day - 31 in stockAdditional quantity lead time 5 months
1+ £26.73
Price per unit Ex VAT
Flight controller 28.5 x 28.5mm Brushed 6000Hz 3.7g
Airgineers Nano03 Camera with OSD
Airgineers Nano03 Camera with OSD
Standard range
Order code: 70-1423
MPN: 701423

Despatched same day - 157 in stockContact us for additional stock
1+ £3.09
Price per unit Ex VAT
Camera 14 x 14 x 9mm with F411-BVT FC 140° 1.3g
Airgineers RX2A Pro Receiver c/w 3P Cable & Heatstrink
Airgineers RX2A Pro Receiver c/w 3P Cable & Heatstrink
Standard range
Order code: 70-1424
MPN: 701424

Despatched same day - 192 in stockAdditional quantity lead time 5 months
1+ £13.13
Price per unit Ex VAT
Receiver 16.6 x 10mm antenna 200M 0.9g
Airgineers Tiny 6XS Frame Only
Airgineers Tiny 6XS Frame Only
Standard range
Order code: 70-1425
MPN: 701425

Despatched same day - 1,709 in stockAdditional quantity lead time 5 months
1+ £2.42
Price per unit Ex VAT
Frame 83 x 83 x 25mm 3.7g
Airgineers 31mm 4-Blade Blue Propellers: 2 x CW, 2 x CCW
Airgineers 31mm 4-Blade Blue Propellers: 2 x CW, 2 x CCW
Standard range
Order code: 70-1426
MPN: 701426

Despatched same day - 1,560 in stockAdditional quantity lead time 5 months
1+ £1.88
Price per unit Ex VAT
Propellers 31 x 31 x 8mm Blue 1.4g
Airgineers Tiny 6SX Fixing Kit c/w 4 x Screws, Bands, Adhesive Pad
Airgineers Tiny 6SX Fixing Kit c/w 4 x Screws, Bands, Adhesive Pad
Standard range
Order code: 70-1427
MPN: 701427

Despatched same day - 808 in stockAdditional quantity lead time 5 months
1+ £4.24
Price per unit Ex VAT
Fixing Kit
Airgineers 716 Motor 17600kv 66880 RPM CW
Airgineers 716 Motor 17600kv 66880 RPM CW
Standard range
Order code: 70-1428
MPN: 701428

Despatched same day - 435 in stockAdditional quantity lead time 5 months
1+ £3.01
Price per unit Ex VAT
Motor 20.15 x 7.04mm Brushed 1 Motor 6000Hz 3.8g
Airgineers 716 Motor 17600kv 66880 RPM CCW
Airgineers 716 Motor 17600kv 66880 RPM CCW
Standard range
Order code: 70-1429
MPN: 701429

Despatched same day - 264 in stockAdditional quantity lead time 5 months
1+ £3.01
Price per unit Ex VAT
Motor 20.15 x 7.04mm Brushed 1 Motor 6000Hz 3.8g
Airgineers Battery Tails & Connectors x 5
Airgineers Battery Tails & Connectors x 5
Extended range
Order code: 70-1430
MPN: 701430

Despatched same day - 6 in stockContact us for additional stock
1+ £0.550
Price per unit Ex VAT
Battery connectors Pack of 5
Airgineers Propeller Tool
Airgineers Propeller Tool
Standard range
Order code: 70-1431
MPN: 701431

Despatched same day - 850 in stockAdditional quantity lead time 5 months
1+ £1.34
Price per unit Ex VAT
Propeller tool 5.1g
Airgineers Lipo Battery 3.8V 250mAh 30C
Airgineers Lipo Battery 3.8V 250mAh 30C
Standard range
Order code: 70-1432
MPN: 701432

Despatched same day - 182 in stockAdditional quantity lead time 5 months
1+ £7.03
Price per unit Ex VAT
Battery connectors 58 x 11 x 6.5mm PH2.0 250mAh 6.3g for agile flying
Airgineers 1 Way USB Charger
Airgineers 1 Way USB Charger
Standard range
Order code: 70-1433
MPN: 701433

Despatched same day - 684 in stockAdditional quantity lead time 5 months
1+ £3.17
Price per unit Ex VAT
Battery charger 52 x 25 x 14mm PH2.0 500mA 8.5g 5V
Airgineers Tiny 6XS Canopy x 1
Airgineers Tiny 6XS Canopy x 1
Standard range
Order code: 70-1434
MPN: 701434

Despatched same day - 1,901 in stockAdditional quantity lead time 5 months
1+ £1.99
Price per unit Ex VAT
Canopy 1.6g
Airgineers 701435 Tiny 6XS Mini Drone
Airgineers 701435 Tiny 6XS Mini Drone
Extended range
Order code: 70-1435
MPN: 701435

Out of stock
1+ £65.95
Price per unit Ex VAT
Full drone Brushed 200M 6000Hz 27.2g
Airgineers VR02 FPV Goggles
Airgineers VR02 FPV Goggles
Extended range
Order code: 70-1157
MPN: 00313863_1

Despatched same day - 424 in stockAdditional quantity lead time 4 months
1+ £85.95
Price per unit Ex VAT
FPV goggles 3.7V / 2000mAh 126 x 143 x 86.3mm USB C Port Auto-search 300g 4.3in
Airgineers Design, Make, Fly Kit - SILVER
Airgineers Design, Make, Fly Kit - SILVER
Standard range
Order code: 70-1416
MPN: SilverKit

Out of stock
1+ £92.50
Price per unit Ex VAT
Drone Kit Brushed 200M 6000Hz
Airgineers Design, Make, Fly Kit - GOLD
Airgineers Design, Make, Fly Kit - GOLD
Standard range
Order code: 70-1417
MPN: GoldKit

Out of stockStd lead time 7 days
1+ £177.77
Price per unit Ex VAT
Drone Kit Brushed 200M 6000Hz
Airgineers FS-i6S Transmitter with FS-A8S Receiver
Airgineers FS-i6S Transmitter with FS-A8S Receiver
Standard range
Order code: 70-1158
MPN: 70-1158

Despatched same day - 215 in stockAdditional quantity lead time 5 months
1+ £65.40
Price per unit Ex VAT
Transmitter and receiver

Trustpilot