Airgineers RX2A Pro Receiver c/w 3P Cable & Heatstrink

MPN
701424
Brand
Airgineers
EAN-13
5053556008421
Order Code
70-1424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 192 in stockAdditional quantity lead time 5 months

This Airgineers RX2A Pro Receiver is fitted with a 3P cable, enclosed with heat shrink. The receiver is suitable for use with the Airgineers Transmitters and Flight Controllers.

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • Includes high-performance discrete LNA chip
  • Dimensions provide a perfect fit for small racing drones
  • 70mm antenna

Compatible with the Airgineers transmitter: 70-1158


Type Receiver
70mm antenna
Dimensions 16.6 x 10mm
Receiver working range 200M
Weight 0.9g

Reviews

Be the first to submit a review

Trustpilot