Airgineers F411-BVT Flight Controller with RX2A

MPN
701421
Brand
Airgineers
EAN-13
5053556008391
Order Code
70-1421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £32.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 3 in stockAvailable until stock exhausted

This Airgineers F411-BVT Flight Controller has a RX21 Pro receiver pre soldered on to this VTX board, for a quick start in to the Airgineers competition.

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • Pre-soldered RX2A Receiver
  • CLC filter for camera
  • Built-in WS2812 LED strips
  • Camera available separately: 70-1423

Compatible with the Airgineers transmitter: 70-1158


Type Flight controller
Dimensions 28.5 x 28.5mm
ECS/Motor Brushed
Recommended Motor PWM Frequency 6000Hz
Weight 4.6g

Reviews

Be the first to submit a review

Trustpilot