Airgineers F411-BVT Flight Controller

MPN
701422
Brand
Airgineers
EAN-13
5053556008407
Order Code
70-1422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £26.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 5 months

This Airgineers F411-BVT Flight Controller is suitable for use with the RX21 Pro receiver and the NANO 3 camera. This product is an ideal replacement for pre-soldered flight controllers.

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • CLC filter for camera
  • Built-in WS2812 LED strips
  • Camera available separately: 70-1423
  • Receiver available separately: 70-1424

Compatible with the Airgineers transmitter: 70-1158


Type Flight controller
Dimensions 28.5 x 28.5mm
ECS/Motor Brushed
Recommended Motor PWM Frequency 6000Hz
Weight 3.7g

Reviews

Be the first to submit a review

Trustpilot