Airgineers 31mm 4-Blade Blue Propellers: 2 x CW, 2 x CCW

MPN
701426
Brand
Airgineers
EAN-13
5053556008445
Order Code
70-1426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,560 in stockAdditional quantity lead time 5 months

These Airgineers 31mm propellers are supplied in a 4-blade, blue, lightweight design, making them ideal for FPV drone racing.

For use with the with the Airgineers range: Design, Build, Fly, Compete!


Includes:

  • 2 x 4-Blade CW
  • 2 x 4-Blade CCW
Type Propellers
Colour Blue
Dimensions 31 x 31 x 8mm
Weight (Set of 4) 1.4g

Reviews

Be the first to submit a review

Trustpilot