Airgineers F411-BVT Flight Controller with RX2A and NANO 3

MPN
701420
Brand
Airgineers
EAN-13
5053556008384
Order Code
70-1420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £46.02 £39.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 172 in stockContact us for additional stock

This Airgineers F411-BVT Flight Controller has a RX2A Pro receiver and a NANO 3 Camera pre-soldered on to this VTX board, perfect for a soldering free, flying start in to the Airgineers competition.

For use with the Airgineers range: Design, Build, Fly, Compete!


Features:

  • Pre-soldered RX2A Receiver
  • Pre-soldered NANO 3 Camera
  • CLC filter for camera
  • Built-in WS2812 LED strips

Compatible with the Airgineers transmitter: 70-1158


Type Flight controller
Dimensions 28.5 x 28.5mm
ECS/Motor Brushed
Recommended Motor PWM Frequency 6000Hz
Weight 6.2g

Reviews

Be the first to submit a review

Trustpilot