Airgineers Tiny 6XS Frame Only

MPN
701425
Brand
Airgineers
EAN-13
5053556008438
Order Code
70-1425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,709 in stockAdditional quantity lead time 5 months

This Airgineers Tiny 6XS Frame is suitable for supporting all the components of a FPV indoor racing drone. The frame is designed with supports that rest underneath the motors of your assembled drone to help protect against heavy landings.

For use with the Airgineers range: Design, Build, Fly, Compete!


  • Motor supports to protect wires
  • Convenient battery holder
  • Frame only, drone components sold separately
Type Frame
Dimensions 83 x 83 x 25mm
Weight 3.7g

Reviews

Be the first to submit a review

Trustpilot