Adafruit 1018 PCB Extension Board with ADXL326 Accelerometer 3 Axes |
08-3803
|
|
Despatched within 4 working days - 9 in stock
|
1+ £30.47
Price per unit Ex VAT
|
3.14mm |
19mm |
|
5V |
3V |
3 |
|
iMEMS® |
Expansion board |
3.3V |
19mm |
0V |
PCB extension board |
Adafruit 1362 Breakout Board Capacitive Touch PCB 5 Pads 1.8-5.5V 1 piece |
08-3810
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £15.40
Price per unit Ex VAT
|
|
27.9mm |
|
5.5V |
1.8V |
|
|
QTouch™ |
Expansion board |
|
20.3mm |
|
PCB extension board |
Adafruit 1381 PCB Extension Board for VS1053B DSP Codec 8 GPIO SPI |
08-3811
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £24.88
Price per unit Ex VAT
|
|
58.1mm |
|
5V |
3.3V |
1 |
|
|
Expansion board |
|
27.7mm |
|
PCB extension board |
Adafruit 1551 PCB Extension Board 1-Wire 2 GPIO Arduino Compatible |
08-3822
|
|
|
1+ £9.62
Price per unit Ex VAT
|
2.94mm |
15.78mm |
|
5.25V |
2.8V |
|
|
|
|
|
9.96mm |
|
PCB extension board |
Adafruit1580 AR1100 Touch Screen to USB Converter No Drivers Needed |
08-3823
|
|
Available to back orderBack-order availability date - 12/11/2026
|
1+ £24.08
Price per unit Ex VAT
|
5.8mm |
28.2mm |
Raspberry Pi |
|
|
|
5V |
mTouch™ |
Expansion board |
|
20.2mm |
|
PCB extension board |
Adafruit 1982 Touch Sensor Board MPR121 12-Channel I²C Capacitive Board |
08-3840
|
|
Despatched within 4 working days - 12 in stock
|
1+ £16.46
Price per unit Ex VAT
|
2mm |
33mm |
|
5V |
3V |
|
|
|
Expansion board |
|
19mm |
|
PCB extension board |
Adafruit 2019 PCB Extension Board MMA8451 Triple-Axis Accelerometer ±2g-±8g |
08-3841
|
|
Despatched within 4 working days - 7 in stock
|
1+ £13.83
Price per unit Ex VAT
|
2mm |
21mm |
|
5V |
3V |
|
|
|
Expansion board |
|
18mm |
|
PCB extension board |