Adafruit 1551 PCB Extension Board 1-Wire 2 GPIO Arduino Compatible

Adafruit 1551 PCB Extension Board 1-Wire 2 GPIO Arduino Compatible

Order Code:

08-3822

Brand: Adafruit MPN: 1551 EAN-13: 2050004690569

Discontinued


Adafruit manufactures the 1551 PCB extension board, which features the DS2413 1-Wire Two GPIO Controller Breakout. It is designed to be compatible with Arduino, Raspberry Pi, and Beagle bone systems, allowing easy expansion for various applications. Typical uses include controlling additional devices or sensors in electronic projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Height 2.94mm
Length 15.78mm
Max. operating voltage 5.25V
Min. operating voltage 2.8V
Width 9.96mm

Trustpilot