Adafruit 2019 PCB Extension Board MMA8451 Triple-Axis Accelerometer ±2g-±8g

Image Representative of Range

Adafruit 2019 PCB Extension Board MMA8451 Triple-Axis Accelerometer ±2g-±8g

MPN
2019
Brand
Adafruit
EAN-13
2050004691054
Order Code
08-3841
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.83
10+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Adafruit 2019 PCB extension board features a Triple-Axis Accelerometer with ±2/4/8g sensitivity at 14-bit resolution. It is ideal for integration with Arduino, Raspberry Pi, and Beagle Bone platforms. Typical applications include motion detection and orientation measurement in various electronics projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Height 2mm
Length 21mm
Max. operating voltage 5V
Min. operating voltage 3V
Tool type Expansion board
Width 18mm

Reviews

Be the first to submit a review

Trustpilot