Adafruit1580 AR1100 Touch Screen to USB Converter No Drivers Needed

Image Representative of Range

Adafruit1580 AR1100 Touch Screen to USB Converter No Drivers Needed

MPN
1580
Brand
Adafruit
EAN-13
2050004690576
Order Code
08-3823
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Adafruit 1580 is a resistive touch screen to USB mouse controller, compatible with Arduino, Raspberry Pi, and Beagle Bone boards. It features the AR1100 chip and is mounted on a PCB extension board for easy integration. This controller is ideal for converting touch screen inputs into USB mouse signals in embedded projects and DIY electronics.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Compatible With Raspberry Pi
Height 5.8mm
Length 28.2mm
Operating Voltage 5V
Series mTouch™
Tool type Expansion board
Width 20.2mm

Reviews

Be the first to submit a review

Trustpilot