Adafruit 1982 Touch Sensor Board MPR121 12-Channel I²C Capacitive Board

Image Representative of Range

Adafruit 1982 Touch Sensor Board MPR121 12-Channel I²C Capacitive Board

MPN
1982
Brand
Adafruit
EAN-13
2050004691108
Order Code
08-3840
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Adafruit's 1982 PCB extension board is a 12-key capacitive touch sensor breakout featuring the MPR121 chip. This versatile board is compatible with Arduino, Raspberry Pi, and Beagle bone platforms. It is ideal for creating touch-based user interfaces in electronic projects.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Height 2mm
Length 33mm
Max. operating voltage 5V
Min. operating voltage 3V
Tool type Expansion board
Width 19mm

Reviews

Be the first to submit a review

Trustpilot