Adafruit 1018 PCB Extension Board with ADXL326 Accelerometer 3 Axes

Image Representative of Range

Adafruit 1018 PCB Extension Board with ADXL326 Accelerometer 3 Axes

MPN
1018
Brand
Adafruit
EAN-13
2050004691078
Order Code
08-3803
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Adafruit 1018 is a PCB extension board featuring the ADXL326, a 5V-ready triple-axis accelerometer with ±16g analog output. Designed by Adafruit, it is ideal for use with popular development boards like Arduino, Raspberry Pi, and Beagle Bone. This board is commonly employed in robotics, motion sensing, and portable electronic applications.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Height 3.14mm
Length 19mm
Max. operating voltage 5V
Min. operating voltage 3V
Number of Outputs 3
Output voltage (max.) 3.3V
Output voltage (min.) 0V
Series iMEMS®
Tool type Expansion board
Width 19mm

Reviews

Be the first to submit a review

Trustpilot