Adafruit 1381 PCB Extension Board for VS1053B DSP Codec 8 GPIO SPI

Image Representative of Range

Adafruit 1381 PCB Extension Board for VS1053B DSP Codec 8 GPIO SPI

MPN
1381
Brand
Adafruit
EAN-13
2050004690552
Order Code
08-3811
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Adafruit 1381 PCB extension board, manufactured by Adafruit, features a VS1053 codec capable of MP3, WAV, MIDI, and OGG playback and recording. It is compatible with platforms like Arduino, Raspberry Pi, and Beagle Bone, making it versatile for various projects. Typical applications include audio playback and recording in interactive installations or portable music players.

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type PCB extension board
Length 58.1mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Number of Outputs 1
Tool type Expansion board
Width 27.7mm

Reviews

Be the first to submit a review

Trustpilot