ABB RCCB 631182

ABB Brand: ABB
ABB manufactures a range of residual current circuit breakers designed for enhanced safety, with various configurations and current capacities suitable for different electrical systems.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating - AC No. of Poles Tripping Characteristics Current Ratng Depth Frequency Misc Attribute Misc Attribute 1 Dim Number of pins Misc Attribute 2 Height Voltage Rating Weight Width Type Differential current rating
ABB 2CSF202101R1250 RCCB 2-pin 25A 0.03A 230V Enhanced Safety
ABB 2CSF202101R1250 RCCB 2-pin 25A 0.03A 230V Enhanced Safety
Standard range
Order code: 11-1892
MPN: 2CSF202101R1250

Despatched within 4 working days - 213 in stock
1+ £59.89
Price per unit Ex VAT
25A 230V AC 2 A Curve 25A 50Hz 2-pin 25/0.03 2 230V AC RCCB 0.03A
ABB 2CSF202101R1400 RCCB 40 A 2-Pin, 0.03 A, 230/400V AC, Enhanced Safety
ABB 2CSF202101R1400 RCCB 40 A 2-Pin, 0.03 A, 230/400V AC, Enhanced Safety
Standard range
Order code: 11-1893
MPN: 2CSF202101R1400

Despatched within 4 working days - 87 in stock
1+ £57.37
Price per unit Ex VAT
40A 400V AC 2 A Curve 40A 50Hz 2-pole 40 A 0,03 2 230V AC RCCB 0.03A
ABB 2CSF204101R1400 RCCB 4-Pin 40A 0.03A 230/400V AC Enhanced Safety
ABB 2CSF204101R1400 RCCB 4-Pin 40A 0.03A 230/400V AC Enhanced Safety
Standard range
Order code: 11-1894
MPN: 2CSF204101R1400

Despatched within 4 working days - 83 in stock
1+ £71.07
Price per unit Ex VAT
40A 400V AC 4 A Curve 40A 50Hz 4-pin 40 A 0.03 4 Box 230/400V AC RCCB 0.03A
ABB 2CSR255180R1105 RCCB 10A 0.03A 230V 2-pin Fault Current Protection
ABB 2CSR255180R1105 RCCB 10A 0.03A 230V 2-pin Fault Current Protection
Standard range
Order code: 11-1897
MPN: 2CSR255180R1105

Despatched within 4 working days - 30 in stock
1+ £161.84
Price per unit Ex VAT
10a 230V AC 2 B Curve 10A 73mm 2-pin 10/0.03 (W x H x D) 35 x 85 x 73 mm 2 85mm 230V AC 0 35mm RCCB 0.03A
ABB RCCB 4-Pin 25A 0.03A 230/400V AC Enhanced Safety RCD
ABB RCCB 4-Pin 25A 0.03A 230/400V AC Enhanced Safety RCD
Standard range
Order code: 11-1911
MPN: n/a

Despatched within 4 working days - 44 in stock
1+ £38.04
Price per unit Ex VAT
25A 400V AC 4 A Curve 25A 50Hz 4-pole 25 A 0,03 4 230/400V AC 0 RCCB 0.03A

Trustpilot