ABB 2CSF204101R1400 RCCB 4-Pin 40A 0.03A 230/400V AC Enhanced Safety

MPN
2CSF204101R1400
Brand
ABB
EAN-13
4012233028405
Order Code
11-1894
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

ABB manufactures the 2CSF204101R1400 RCCB, featuring a 4-pin configuration supporting 40 A and a residual current rating of 0.03 A, suitable for 230 V AC and 400 V AC systems. This device is primarily used for protection against electrical shock and fire hazards in residential and commercial installations. Its compact design and reliable performance make it ideal for ensuring safety in electrical circuits.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 40A
Differential current rating 0.03A
Frequency 50Hz
Misc Attribute 1 4-pin 40 A 0.03
Misc Attribute 2 Box
Number of pins 4
Voltage Rating 230/400V AC

Reviews

Be the first to submit a review

Trustpilot