ABB 2CSR255180R1105 RCCB 10A 0.03A 230V 2-pin Fault Current Protection

MPN
2CSR255180R1105
Brand
ABB
EAN-13
8012542066118
Order Code
11-1897
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £161.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

ABB manufactures the 2CSR255180R1105 RCCB, a 2-pin device featuring a 10 A current rating and a 0.03 A residual operating current suitable for 230 V systems. The RCCB is designed to provide protection against earth faults, enhancing safety in residential, commercial, and industrial electrical installations. Its compact design ensures ease of integration into various circuit systems to prevent electrical hazards.
Type RCCB
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 2
Tripping Characteristics B Curve
Current Ratng 10A
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 35 x 85 x 73 mm
Height 85mm
Misc Attribute 2-pin 10/0.03
Number of pins 2
Voltage Rating 230V AC
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot