ABB 2CSF202101R1400 RCCB 40 A 2-Pin, 0.03 A, 230/400V AC, Enhanced Safety

MPN
2CSF202101R1400
Brand
ABB
EAN-13
4012233027002
Order Code
11-1893
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £57.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The ABB RCCB with the code 2CSF202101R1400 is a 2-pin residual current circuit breaker designed for a rated current of 40 A and trip sensitivity of 0.03 A. It operates at both 230 V AC and 400 V AC, making it ideal for personal protection against electric shock and preventing electrical fires in residential and commercial settings. Its robust design and reliable performance ensure enhanced safety and compliance with international standards.
Type RCCB
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 2
Tripping Characteristics A Curve
Current Ratng 40A
Differential current rating 0.03A
Frequency 50Hz
Misc Attribute 2-pole 40 A 0,03
Number of pins 2
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot