ABB RCCB 4-Pin 25A 0.03A 230/400V AC Enhanced Safety RCD

MPN
n/a
Brand
ABB
EAN-13
8012542783404
Order Code
11-1911
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

ABB manufactures the RCCB A, a 4-pin device rated for 25 A with a sensitivity of 0.03 A, supporting voltages of 230 V AC and 400 V AC. This residual current circuit breaker is designed to protect electrical circuits from leakage currents and prevent electric shocks. It is typically used in residential and commercial settings to enhance electrical safety.
Type RCCB
Current Rating 25A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 25A
Differential current rating 0.03A
Frequency 50Hz
Misc Attribute 4-pole 25 A 0,03
Number of pins 4
Voltage Rating 230/400V AC
Weight 0

Reviews

Be the first to submit a review

Trustpilot