ABB 2CSF202101R1250 RCCB 2-pin 25A 0.03A 230V Enhanced Safety

MPN
2CSF202101R1250
Brand
ABB
EAN-13
4012233026906
Order Code
11-1892
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

The ABB 2CSF202101R1250 RCCB is a residual current circuit breaker designed for electrical safety, featuring a 2-pin configuration with a rated current of 25 A and a residual operating current of 0.03 A at 230 V. This device provides essential protection against electrical faults by quickly disconnecting the circuit to prevent electric shocks. It is typically used in residential and commercial electrical installations to ensure safety and compliance with electrical standards.
Type RCCB
Current Rating 25A
Voltage Rating - AC 230V AC
No. of Poles 2
Tripping Characteristics A Curve
Current Ratng 25A
Differential current rating 0.03A
Frequency 50Hz
Misc Attribute 2-pin 25/0.03
Number of pins 2
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot