VOLTCRAFT VC10706625 Clamp meter Digital CAT III 600 V Display |
08-1517
|
|
Despatched within 4 working days - 2 in stock
|
1+ £104.67
Price per unit Ex VAT
|
1000A |
0.1A |
0.8% |
|
|
ISO standards |
CAT III 600 V |
AC |
(L x W x H) 40 x 237 x 78 mm |
Digital |
6000 |
|
50 Hz - 400 HzHz |
78mm |
0.001 Hz - 10kHz |
40mm |
|
600V |
True RMS |
VC-532 |
VOLTCRAFT VC10706630 Clamp meter Digital CAT III 600 V Display |
08-1519
|
|
Despatched within 4 working days - 4 in stock
|
1+ £111.02
Price per unit Ex VAT
|
1000A |
0.1A |
0.8% |
0.1A |
|
ISO standards |
CAT III 600 V |
AC/DC |
(L x W x H) 40 x 237 x 78 mm |
Digital |
6000 |
|
50 Hz - 400 HzHz |
78mm |
0.001 Hz - 10kHz |
40mm |
|
1000A |
True RMS |
VC-533 |
VOLTCRAFT VC1113 Clamp meter Digital Current draw reading CAT II 1000 V |
08-1583
|
|
Despatched within 4 working days - 92 in stock
|
1+ £67.94
Price per unit Ex VAT
|
200.0A |
0.1A |
2.5% |
0.1A |
|
Manufacturer's standards (no certificate) |
|
AC/DC |
(L x W x H) 35 x 53 x 210 mm |
|
6000 |
|
|
210mm |
|
35mm |
200A AC/DCA |
200.0A |
True RMS |
VC-1113 |
VOLTCRAFT VC1310 Clamp meter Digital CAT II 600 V Display (counts):999 |
08-1608
|
|
Despatched within 4 working days - 311 in stock
|
1+ £36.36
Price per unit Ex VAT
|
200A |
0.1mA |
5% |
|
|
Manufacturer's standards (no certificate) |
CAT II 600 V |
AC |
(L x W x H) 34 x 61 x 182 mm |
Digital |
1999 |
|
|
182mm |
|
34mm |
|
|
|
VC-1310 |
VOLTCRAFT VC12637405 Clamp meter Digital Current draw reading CAT II 1000 V |
08-1651
|
|
Despatched within 4 working days - 1 in stock
|
1+ £73.48
Price per unit Ex VAT
|
200A |
0.1mA |
5% |
|
|
ISO standards |
CAT II 600 V |
AC |
(L x W x H) 34 x 61 x 182 mm |
Digital |
1999 |
|
|
182mm |
|
34mm |
|
|
|
VC-1310 |
VOLTCRAFT VC12720305 Clamp meter Handheld multimeter |
08-1713
|
|
Despatched within 4 working days - 3 in stock
|
1+ £156.90
Price per unit Ex VAT
|
600A |
0.01A |
0.6% |
0.01A |
|
ISO standards |
CAT IV 600 V |
AC/DC |
(L x W x H) 41 x 228 x 77 mm |
Digital |
6000 |
|
40 Hz -1kHz |
77mm |
600 Hz -40MHz |
41mm |
|
600A |
True RMS |
VC-750 E |
VOLTCRAFT VC12875890 Clamp meter Digital CAT III 600 V |
08-1717
|
|
|
1+ £97.47
Price per unit Ex VAT
|
80A |
0.001A |
1.5% |
0.1A |
10MΩ |
ISO standards |
CAT III 600 V |
AC/DC |
(L x W x H) 37 x 215 x 70 mm |
|
4000 |
10MΩ |
|
70mm |
|
37mm |
|
80A |
True RMS |
VC-539 |