VOLTCRAFT VC1310 Clamp meter Digital CAT II 600 V Display (counts):999

MPN
VC-11840870
Brand
VOLTCRAFT
EAN-13
4064161172545
Order Code
08-1608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 311 in stock

The VOLTCRAFT VC-1310 is a versatile digital clamp meter from VOLTCRAFT, designed to measure voltage, current, and frequency with a display count of 1999.

It is rated for CAT II 600 V, making it suitable for both amateur and professional electrical testing applications.

Ideal for use as a multimeter or voltage tester, it supports a range of diagnostic tasks in electrical and electronic environments.


Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.1mA
Basic Accuracy 5%
Calibrated to Manufacturer's standards (no certificate)
Category CAT II 600 V
Current reading AC
Dimensions (L x W x H) 34 x 61 x 182 mm
Display Digital
Display Count 1999
Height 182mm
Length 34mm
Misc Attribute VC-1310
Power supply (details) 2 x AAA, 3V
Weight 163g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot