VOLTCRAFT VC12720305 Clamp meter Handheld multimeter

MPN
VC-12720305
Brand
VOLTCRAFT
EAN-13
4064161214788
Order Code
08-1713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £156.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The VOLTCRAFT VC-750 E is a digital clamp meter calibrated to ISO standards, offering splashproof protection (IP54) and suitable for CAT IV 600 V environments.

It features a 6000-count display, making it ideal for accurate voltage, current, and frequency measurements.

This multipurpose tester is perfect for both professional electricians and DIY enthusiasts requiring reliable performance in challenging conditions.


Type Clamp meter
Maximum AC Current Measurement 600A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 0.6%
Calibrated to ISO standards
Category CAT IV 600 V
Current reading AC/DC
Dimensions (L x W x H) 41 x 228 x 77 mm
Display Digital
Display Count 6000
Frequency Range 40 Hz -1kHz
Frequency reading range 600 Hz -40MHz
Height 77mm
Length 41mm
Maximum DC Current Measurement 600A
Measurement type (details) True RMS
Misc Attribute VC-750 E
Opening range of current clamps 35mm
Power supply (details) 3x AAA battery
Reading range - capacity 0.01 nF – 60mF
Reading range - resistance 0.1 Ω - 60 MΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Weight 180g
Width 228mm

Reviews

Be the first to submit a review

Trustpilot