VOLTCRAFT VC1113 Clamp meter Digital Current draw reading CAT II 1000 V

MPN
VC-11371830
Brand
VOLTCRAFT
EAN-13
4064161088921
Order Code
08-1583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The VOLTCRAFT VC-1113 Clamp Meter is a versatile digital multimeter capable of reading current draw in both CAT II 1000 V and CAT III 600 V environments.

With a display of 6000 counts, it functions as an ammeter, voltage tester, and frequency tester.

Typically used for measuring electrical parameters in various maintenance and repair applications, this multipurpose tester is ideal for both professionals and hobbyists.


Type Clamp meter
Maximum AC Current Measurement 200.0A
A AC reading range (min.) 0.1A
Amperage reading range DC (min.) 0.1A
Basic Accuracy 2.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dimensions (L x W x H) 35 x 53 x 210 mm
Display Count 6000
Height 210mm
Length 35mm
Load switching 200A AC/DCA
Maximum DC Current Measurement 200.0A
Measurement type (details) True RMS
Misc Attribute VC-1113
Opening range of current clamps 14.7mm
Power supply (details) 2 x 1.5 V AAA
Reading range - capacity 0.01 nF - 60.00mF
Reading range - resistance 0.1 Ω - 60MΩ
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.001V
Weight 184g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot