VOLTCRAFT VC10706625 Clamp meter Digital CAT III 600 V Display

MPN
VC-10706625
Brand
VOLTCRAFT
EAN-13
4053199981434
Order Code
08-1517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC-532 is a digital clamp meter calibrated to ISO standards, ideal for measuring up to CAT III 600 V.

Featuring a display of 6000 counts, it functions as a voltmeter, ammeter, and frequency tester.

This versatile tool is suitable for electricians and engineers for accurate voltage and current readings.


Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.1A
Basic Accuracy 0.8%
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC
Dimensions (L x W x H) 40 x 237 x 78 mm
Display Digital
Display Count 6000
Frequency Range 50 Hz - 400 HzHz
Frequency reading range 0.001 Hz - 10kHz
Height 78mm
Length 40mm
Maximum DC Current Measurement 600V
Measurement type (details) True RMS
Misc Attribute VC-532
Opening range of current clamps 37mm
Reading range - capacity 100 pF - 6000µF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20 °C to 1000°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 328g
Width 237mm

Reviews

Be the first to submit a review

Trustpilot