The VOLTCRAFT VC-539 is a versatile clamp meter calibrated to ISO standards, capable of handling CAT III 600 V environments for accurate measurements.
With a display resolution of 4000 counts, it functions as a digital multimeter, ammeter, voltmeter, and frequency tester.
Ideal for electricians and engineers, it provides reliable readings for testing and diagnosing electrical systems.
| Type |
Clamp meter |
| Maximum AC Current Measurement |
80A |
| A AC reading range (min.) |
0.001A |
| AC resistance |
10MΩ |
| Amperage reading range DC (min.) |
0.1A |
| Basic Accuracy |
1.5% |
| Calibrated to |
ISO standards |
| Category |
CAT III 600 V |
| Current reading |
AC/DC |
| Dc Resistance |
10MΩ |
| Dimensions |
(L x W x H) 37 x 215 x 70 mm |
| Display Count |
4000 |
| Height |
70mm |
| Length |
37mm |
| Maximum DC Current Measurement |
80A |
| Measurement type (details) |
True RMS |
| Misc Attribute |
VC-539 |
| Opening range of current clamps |
12mm |
| Reading range - capacity |
0.01 nF - 40nF |
| Reading range - resistance |
0.1 Ω - 40 MΩMΩ |
| V AC reading range (min.) |
0.1mV |
| Voltage reading range DC (min.) |
0.1mV |
| Width |
215mm |