VOLTCRAFT VC10706630 Clamp meter Digital CAT III 600 V Display

MPN
VC-10706630
Brand
VOLTCRAFT
EAN-13
4053199978212
Order Code
08-1519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £111.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The VOLTCRAFT VC-533 Clamp meter is a digital, multi-purpose tester calibrated to ISO standards, with a 6000-count display precise for reading voltage and current.

This clamp meter, designed with CAT III 600 V safety, is ideal for measuring electrical parameters in both professional and industrial environments.

Typical applications include voltage and frequency testing in circuits, as well as assessing current without direct contact with conductors.


Type Clamp meter
Maximum AC Current Measurement 1000A
A AC reading range (min.) 0.1A
Amperage reading range DC (min.) 0.1A
Basic Accuracy 0.8%
Calibrated to ISO standards
Category CAT III 600 V
Current reading AC/DC
Dimensions (L x W x H) 40 x 237 x 78 mm
Display Digital
Display Count 6000
Frequency Range 50 Hz - 400 HzHz
Frequency reading range 0.001 Hz - 10kHz
Height 78mm
Length 40mm
Maximum DC Current Measurement 1000A
Measurement type (details) True RMS
Misc Attribute VC-533
Opening range of current clamps 37mm
Reading range - capacity 100 pF - 6000µF
Reading range - resistance 0.1 Ω - 60MΩ
Temperature -20 °C to 1000°C
V AC reading range (min.) 0.001V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 328g
Width 237mm

Reviews

Be the first to submit a review

Trustpilot