VOLTCRAFT VC12637405 Clamp meter Digital Current draw reading CAT II 1000 V

MPN
VC-12637405
Brand
VOLTCRAFT
EAN-13
4064161207711
Order Code
08-1651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £73.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The VOLTCRAFT VC-1310 clamp meter, calibrated to ISO standards, offers a digital display with 1999 counts.

It serves as a versatile tool for measuring voltage, current, and frequency with CAT II 600 V safety rating.

Ideal for electricians and technicians, it functions effectively as a voltmeter, ammeter, and frequency tester.


Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.1mA
Basic Accuracy 5%
Calibrated to ISO standards
Category CAT II 600 V
Current reading AC
Dimensions (L x W x H) 34 x 61 x 182 mm
Display Digital
Display Count 1999
Height 182mm
Length 34mm
Misc Attribute VC-1310
Weight 163g
Width 61mm

Reviews

Be the first to submit a review

Trustpilot