XCell XCEXP0.812AMP VRLA Battery 12V 0.8Ah AGM Maintenance-Free 96x62x25mm |
11-1302
|
|
Back order - 48 availableBack-order availability date - 03/12/2026
|
1+ £11.50
| 1+ |
£11.50 |
| 10+ |
£10.44 |
| 50+ |
£10.12 |
Price per unit Ex VAT
|
0.8Ah |
12V |
AMP Receptacle |
25mm |
96 x 62 x 25mm |
62mm |
XP0.812AMP |
No |
330g |
96mm |
VRLA |
Valve Regulated Lead Acid |
Standby |
Yes |
XCell XCEXP0.812JST Battery AGM 12V 0.8Ah VRLA JST Maintenance-Free |
11-1303
|
|
Back order - 69 availableBack-order availability date - 03/12/2026
|
1+ £11.50
| 1+ |
£11.50 |
| 10+ |
£10.44 |
| 50+ |
£10.12 |
Price per unit Ex VAT
|
0.8Ah |
12V |
JST Connector |
25mm |
96 x 62 x 25mm |
62mm |
XP0.812JST |
No |
330g |
96mm |
VRLA |
Valve Regulated Lead Acid |
Standby |
Yes |
XCell XCEXP3.26 VRLA Battery 6V 3.2Ah AGM 134x67x35mm Maintenance-Free |
11-1304
|
|
Back order - 81 availableBack-order availability date - 03/12/2026
|
1+ £9.57
Price per unit Ex VAT
|
3.2Ah |
6V |
F1 Faston Tab 4.75mm |
35mm |
134 x 67 x 35mm |
67mm |
XP 3.2 - 6 |
|
600g |
134mm |
VRLA |
Valve Regulated Lead Acid |
Standby |
Yes |
XCell XCEXP56 XP 5-6 Powerful Maintenance-Free 6V 5Ah AGM Battery |
11-1306
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £10.96
Price per unit Ex VAT
|
5Ah |
6V |
F1 Faston Tab 4.75mm |
47mm |
70 x 107 x 47mm |
107mm |
XP 5 - 6 |
|
800g |
70mm |
VRLA |
Valve Regulated Lead Acid |
Standby |
Yes |
XCell XCEXP76 XCell XP 7 - 6 6V AGM Lead-Acid Battery Maintenance-Free |
11-1307
|
|
Back order - 6 availableBack-order availability date - 03/12/2026
|
1+ £12.48
Price per unit Ex VAT
|
7Ah |
6V |
T1/T2 |
34mm |
151 x 100 x 34mm |
100mm |
XP 7 - 6 |
|
1120g |
151mm |
VRLA |
Valve Regulated Lead Acid |
Standby |
Yes |