XCell XCEXP0.812JST Battery AGM 12V 0.8Ah VRLA JST Maintenance-Free

MPN
XCEXP0.812JST
Brand
XCell
EAN-13
2050006478141
Order Code
11-1303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £11.50
10+ £10.44
50+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 69 availableBack-order availability date - 03/12/2026

XCell manufactures the XCEXP0.812JST, a maintenance-free VRLA lead acid battery with a capacity of 12 V 0.8 Ah. Featuring dimensions of 96 x 62 x 25 mm, it is designed with a JST connector for easy installation. This compact battery is ideal for backup power applications requiring reliable, low-maintenance energy storage.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type JST Connector
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Misc Attribute XP0.812JST
Rechargeable Yes
VDS certification No
Weight 330g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot