XCell XCEXP56 XP 5-6 Powerful Maintenance-Free 6V 5Ah AGM Battery

MPN
XCEXP56
Brand
XCell
EAN-13
2050006631294
Order Code
11-1306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The XCell XCEXP56 is a maintenance-free VRLA lead acid battery offering 6 V and 5 Ah capacity. It features compact dimensions of 70 x 107 x 47 mm and includes 4.8 mm blade terminals. Commonly used in emergency lighting, alarms, and backup power systems, it ensures reliable performance in critical applications.
Type VRLA
Capacity 5Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 47mm
Dimensions 70 x 107 x 47mm
Height 107mm
Misc Attribute XP 5 - 6
Rechargeable Yes
Weight 800g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot