XCell XCEXP0.812AMP VRLA Battery 12V 0.8Ah AGM Maintenance-Free 96x62x25mm

MPN
XCEXP0.812AMP
Brand
XCell
EAN-13
2050006478134
Order Code
11-1302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £11.50
10+ £10.44
50+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 03/12/2026

The XCell XCEXP0.812AMP is a VRLA lead acid battery with a capacity of 12 V and 0.8 Ah. Designed with an AMP receptacle, its dimensions are 96 x 62 x 25 mm and it is maintenance-free. This battery is typically used in backup power applications and small electronic devices.
Type VRLA
Capacity 0.8Ah
Nominal Voltage 12V
Terminal Type AMP Receptacle
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 25mm
Dimensions 96 x 62 x 25mm
Height 62mm
Misc Attribute XP0.812AMP
Rechargeable Yes
VDS certification No
Weight 330g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot