XCell XCEXP3.26 VRLA Battery 6V 3.2Ah AGM 134x67x35mm Maintenance-Free

MPN
XCEXP3.26
Brand
XCell
EAN-13
2050006631287
Order Code
11-1304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 81 availableBack-order availability date - 03/12/2026

The XCell XCEXP3.26 is a maintenance-free lead acid VRLA battery with a capacity of 6 V 3.2 Ah, featuring a compact design with dimensions of 134 x 67 x 35 mm. It comes equipped with 4.8 mm blade terminals for easy connectivity and is suitable for reliable power supply in UPS systems, emergency lighting, and alarm systems. This durable battery is ideal for applications requiring stable performance and minimal maintenance.
Type VRLA
Capacity 3.2Ah
Nominal Voltage 6V
Terminal Type F1 Faston Tab 4.75mm
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 35mm
Dimensions 134 x 67 x 35mm
Height 67mm
Misc Attribute XP 3.2 - 6
Rechargeable Yes
Weight 600g
Width 134mm

Reviews

Be the first to submit a review

Trustpilot