XCell XCEXP76 XCell XP 7 - 6 6V AGM Lead-Acid Battery Maintenance-Free

MPN
XCEXP76
Brand
XCell
EAN-13
2050006631300
Order Code
11-1307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Manufactured by XCell, the XCEXP76 is a 6-volt VRLA lead acid battery, featuring maintenance-free operation with 4.8 mm and 6.35 mm blade terminals. With dimensions measuring 151 x 100 x 34 mm, it is designed for reliability and ease of use. Typical applications include backup power for alarm systems, emergency lighting, and other stationary equipment.
Type VRLA
Capacity 7Ah
Nominal Voltage 6V
Terminal Type T1/T2
Chemistry Valve Regulated Lead Acid
Cyclic / standby Standby
Depth 34mm
Dimensions 151 x 100 x 34mm
Height 100mm
Misc Attribute XP 7 - 6
Rechargeable Yes
Weight 1120g
Width 151mm

Reviews

Be the first to submit a review

Trustpilot