WorkPro2443711 18mm Snap-off Knife Durable Anti-slip Grip Blade |
11-1140
|
|
|
2+ £2.27
Price per unit Ex VAT
|
37mm |
(L x W x H) 160 x 37 x 25 mm |
|
Chrome |
25mm |
160mm |
ABS plastic |
1 |
|
0.07kg |
Cutter |
WorkPro 2443718 Snap-off Knife 9 mm 1 piece Durable Sharp Blade |
11-1145
|
|
Despatched within 4 working days - 719 in stock
|
3+ £1.92
Price per unit Ex VAT
|
2.1cm |
(L x W x H) 14 mm x 2.1 cm x 1.5 mm |
|
Blue-red |
1.5mm |
14mm |
|
1 |
|
0.03kg |
Cutter |
WorkPro WP211001 Stainless Steel Quick-Change Folding Utility Knife |
11-1164
|
|
Despatched within 4 working days - 122 in stock
|
1+ £5.15
Price per unit Ex VAT
|
20mm |
(L x W x H) 135, 75 mm, mm x 20 mm x 6 mm |
|
Silver |
6mm |
|
Stainless steel |
1 |
Plastic-free packaging |
|
Cutter |
WorkPro WP211006 Quick-Change Folding Knife ABS Handle 5 Blades |
11-1167
|
|
Despatched within 4 working days - 311 in stock
|
1+ £9.35
Price per unit Ex VAT
|
42mm |
(L x W x H) 165, 100 mm, mm x 42 mm x 34 mm |
Blue, Red, Silver |
|
34mm |
|
|
5 |
Plastic-free packaging |
|
Cutter |
WorkPro WP211013 Cutter 1 piece Durable Precise Versatile Tool |
11-1168
|
|
Despatched within 4 working days - 29 in stock
|
1+ £9.83
Price per unit Ex VAT
|
47mm |
(L x W x H) 185, 155 mm, mm x 47 mm x 22 mm |
Black, Red, Blue |
|
22mm |
|
Aluminium alloy |
5 |
Plastic-free packaging |
|
Cutter |
WorkPro WP213005 Aluminium Retractable Utility Knife 3 Spare Blades |
11-1174
|
|
Despatched within 4 working days - 15 in stock
|
2+ £3.07
Price per unit Ex VAT
|
35mm |
(L x W x H) 150 x 35 x 20 mm |
Black, Red |
|
20mm |
150mm |
Aluminium alloy |
3 |
Plastic-free packaging |
|
Cutter |
WorkPro WP213010 Security Meter Versatile Folding Knife Cuts Many Objects |
11-1176
|
|
|
1+ £6.17
Price per unit Ex VAT
|
48mm |
(L x W x H) 160 x 48 x 43 mm |
Red, Blue |
|
43mm |
160mm |
ABS plastic |
3 |
Plastic-free packaging |
58g |
Cutter |
WorkPro WP213011 Cutter Folding Design SK5 Blades 10 Spares Included |
11-1177
|
|
Despatched within 4 working days - 132 in stock
|
1+ £5.19
Price per unit Ex VAT
|
41mm |
(L x W x H) 165 x 41 x 28 mm |
Silver, Red, Blue |
|
28mm |
165mm |
Aluminium |
3 |
Plastic-free packaging |
|
Cutter |
WorkPro WP213012 Self-Charging Retractable Universal Knife 1 piece |
11-1178
|
|
|
1+ £8.20
Price per unit Ex VAT
|
40mm |
(L x W x H) 175 x 40 x 20 mm |
Silver, Blue, Red |
|
20mm |
175mm |
|
5 |
Plastic-free packaging |
|
Cutter |