WorkPro WP211013 Cutter 1 piece Durable Precise Versatile Tool

MPN
WP211013
Brand
WorkPro
EAN-13
6914280015170
Order Code
11-1168
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.57 £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Manufactured by WorkPro, the WP211013 cutter is a versatile tool designed for precision tasks. It features a durable blade suitable for various cutting applications in crafting or DIY projects. The WorkPro WP211013 is commonly used for tasks that require accuracy and efficiency.
Type Cutter
Blade Width 47mm
Colour Black, Red, Blue
Dim (L x W x H) 185, 155 mm, mm x 47 mm x 22 mm
Height 22mm
Material Aluminium alloy
Number of Blades 5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot