WorkPro WP211001 Stainless Steel Quick-Change Folding Utility Knife

MPN
WP211001
Brand
WorkPro
EAN-13
6914280015064
Order Code
11-1164
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

WorkPro's WP211001 is a stainless steel utility knife featuring a quick-change folding mechanism. This cutter is ideal for precision cutting tasks, offering durability and ease of use. Its design suits crafts, DIY projects, and professional tasks.
Type Cutter
Blade Width 20mm
Dim (L x W x H) 135, 75 mm, mm x 20 mm x 6 mm
Factory colour Silver
Height 6mm
Material Stainless steel
Number of Blades 1
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot