WorkPro WP213005 Aluminium Retractable Utility Knife 3 Spare Blades

MPN
WP213005
Brand
WorkPro
EAN-13
6914280004624
Order Code
11-1174
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The WorkPro WP213005 utility knife features an aluminium retractable design with three spare blades. WorkPro ensures durability and ease of use, making it ideal for cutting tasks. This cutter is suitable for everyday applications like opening boxes and trimming materials.
Type Cutter
Blade Width 35mm
Colour Black, Red
Dim (L x W x H) 150 x 35 x 20 mm
Height 20mm
Length 150mm
Material Aluminium alloy
Number of Blades 3
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot