WorkPro WP213011 Cutter Folding Design SK5 Blades 10 Spares Included

MPN
WP213011
Brand
WorkPro
EAN-13
6914280015309
Order Code
11-1177
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 132 in stock

The WorkPro WP213011 cutter from WorkPro is a durable cutting tool designed for precision and efficiency. It is ideal for tasks involving trimming, slicing, and shaping various materials in home or professional settings. This versatile cutter provides reliable performance for both DIY enthusiasts and professionals.
Type Cutter
Blade Width 41mm
Colour Silver, Red, Blue
Dim (L x W x H) 165 x 41 x 28 mm
Height 28mm
Length 165mm
Material Aluminium
Number of Blades 3
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot