WorkPro WP211006 Quick-Change Folding Knife ABS Handle 5 Blades

MPN
WP211006
Brand
WorkPro
EAN-13
6914280000244
Order Code
11-1167
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
50+ £8.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The WorkPro WP211006 is a quick-change folding utility knife with an ABS handle, featuring a sturdy design. This cutter is equipped with five spare blades, ensuring efficiency and readiness for various cutting tasks. Ideal for both home and professional use, it's perfect for tasks requiring precision and frequent blade changes.
Type Cutter
Blade Width 42mm
Colour Blue, Red, Silver
Dim (L x W x H) 165, 100 mm, mm x 42 mm x 34 mm
Height 34mm
Number of Blades 5
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot