WorkPro 2443718 Snap-off Knife 9 mm 1 piece Durable Sharp Blade

MPN
2443718
Brand
WorkPro
EAN-13
4064161192154
Order Code
11-1145
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

The WorkPro W012005WE 9 mm snap-off knife features a durable design crafted for precise cutting. Manufactured by WorkPro, this tool is ideal for detailed tasks in arts, crafts, and light-duty construction. Its compact size ensures easy handling and storage, making it a versatile addition to any toolkit.
Type Cutter
Blade Width 2.1cm
Dim (L x W x H) 14 mm x 2.1 cm x 1.5 mm
Factory colour Blue-red
Height 1.5mm
Length 14mm
Number of Blades 1
Weight 0.03kg

Reviews

Be the first to submit a review

Trustpilot