Wittenberg Antennen 102185 TNC adapter plug to SMA socket 1 piece HF Adapters |
18-5277
|
|
Despatched within 4 working days - 89 in stock
|
2+ £2.97
Price per unit Ex VAT
|
TNC Adapter |
TNC male |
SMA female |
TNC adapter |
|
102185 |
TNC plug |
SMA socket |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103504 UHF adapter plug to N socket 1 pc HF Adapters |
18-5315
|
|
Despatched within 4 working days - 93 in stock
|
2+ £3.03
Price per unit Ex VAT
|
|
|
N female |
UHF adapter |
50Ω |
UG83 |
UHF plug |
N socket |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103505 TNC adapter TNC plug-N socket 1 pc HF Adapters |
18-5316
|
|
Despatched within 4 working days - 111 in stock
|
1+ £3.42
Price per unit Ex VAT
|
TNC Adapter |
TNC male |
|
TNC adapter |
50Ω |
103505 |
TNC plug |
N socket |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103506 F-adapter set FME plug to N plug 1 pc HF Adapter |
18-5317
|
|
Despatched within 4 working days - 29 in stock
|
2+ £2.81
Price per unit Ex VAT
|
|
FME male |
N male |
F-adapter set |
|
103506 |
FME plug |
N plug |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103507 HF Adapter BNC plug to N socket 1 pc Silver |
18-5318
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.81
Price per unit Ex VAT
|
BNC Adapter |
BNC male |
N female |
BNC adapter |
|
103507 |
BNC plug |
N socket |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103508 F-adapter set F plug-N socket 1 pc HF Adapters |
18-5319
|
|
Despatched within 4 working days - 21 in stock
|
2+ £2.66
Price per unit Ex VAT
|
|
F Male |
N female |
F-adapter set |
|
103508 |
F plug |
N socket |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103509 BNC adapter plug to SMA socket 1 pc |
18-5320
|
|
Despatched within 4 working days - 23 in stock
|
2+ £2.66
Price per unit Ex VAT
|
BNC Adapter |
|
BNC Adapter |
BNC adapter |
|
103509 |
BNC plug |
SMA socket |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103511 Adapter SMA socket to N plug 1 pc HF Adapters |
18-5322
|
|
Despatched within 4 working days - 63 in stock
|
2+ £3.56
Price per unit Ex VAT
|
SMA Adapter |
SMA female |
N male |
SMA adapter |
|
103511 |
SMA socket |
N plug |
Metal |
Adapter, straight |
1 |
Wittenberg Antennen 103514 SMA adapter SMA socket to SMA socket 1 piece |
18-5325
|
|
Despatched within 4 working days - 108 in stock
|
2+ £3.03
Price per unit Ex VAT
|
SMA Adapter |
SMA female |
SMA Adapter |
SMA adapter |
50Ω |
103514 |
SMA socket |
SMA socket |
Metal |
Adapter, straight |
1 |