Wittenberg Antennen 103508 F-adapter set F plug-N socket 1 pc HF Adapters

MPN
103508
EAN-13
4021064035087
Order Code
18-5319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Wittenberg Antennen 103508 is an F-adapter set that includes one F plug to N socket component, designed to facilitate reliable high-frequency connections in various electronic equipment setups. This adapter is particularly suited for conditions where robust connections are required, offering a seamless interface between standard coaxial cables and devices equipped with N-type sockets. Engineered with precision, the Wittenberg Antennen 103508 is ideal for use in RF communications, antenna systems, and various testing environments where minimising signal loss and ensuring high-quality transmission pathways is critical. Its construction assures engineers of both durability and adaptability in complex networks, making it a valuable component in professional installations and modifications.
Connector 1 F Male
Connector 2 N female
Colour Metal
Connector Type Adapter, straight
Content 1
Product Type F-adapter set
Type 103508
Type A F plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot