Wittenberg Antennen 103504 UHF adapter plug to N socket 1 pc HF Adapters

MPN
103504
EAN-13
4021064035049
Order Code
18-5315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Wittenberg Antennen 103504, also known as 3376412, is a high-frequency UHF adapter plug designed with precision to facilitate the connection between RF cables featuring a UHF interface and devices with an N socket. This product utilises high-quality materials to ensure minimal signal loss and impedance matching, making it ideal for maintaining signal integrity in complex RF systems. Common engineering applications for the Wittenberg Antennen 103504 include use in broadcast transmitters, communication receivers, and test equipment where reliable UHF to N type transitions are essential for optimal performance. The robust construction and precise engineering of the adapter ensure it meets the stringent demands of both commercial and industrial environments.
Connector 2 N female
Colour Metal
Connector Type Adapter, straight
Content 1
Impedance 50Ω
Product Type UHF adapter
Type UG83
Type A UHF plug
Type B N socket

Reviews

Be the first to submit a review

Trustpilot